Tivoly HSS, 8.7 mm, 125mm Overall, 8.7 mm Shank Drill Bit
- RS stock no.:
- 898-921
- Mfr. Part No.:
- 81492610870
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-921
- Mfr. Part No.:
- 81492610870
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 125mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 8.7mm | |
| Shank Size | 8.7mm | |
| Drilling Length | 81mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 125mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Point Angle 135° | ||
Drill Bit Size 8.7mm | ||
Shank Size 8.7mm | ||
Drilling Length 81mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit offers Advanced cutting technology, designed for precision drilling in hard materials such as titanium and alloy stacks. Its innovative features ensure optimal performance in demanding conditions.
Split-point grinding enables self-centring for improved drilling on smooth surfaces
28° type N flute enhances rigidity and drilling precision, suitable for general applications
8% cobalt HSS ensures durability and heat resistance for metals up to 1400 N/mm²
Related links
- Tivoly HSS 125mm Overall, 8.7 mm Shank Drill Bit
- RS PRO HSS 125mm Overall, 8.7 mm Shank Drill Bit
- Facom 120mm Overall, 8.7 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.5 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.3 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 8.8 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.1 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.2 mm Shank Drill Bit
