Tivoly HSS, 8.9 mm, 125mm Overall, 8.9 mm Shank Drill Bit
- RS stock no.:
- 898-923
- Mfr. Part No.:
- 81492610890
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-923
- Mfr. Part No.:
- 81492610890
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 125mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Drilling Length | 81mm | |
| Shank Size | 8.9mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 8.9mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 125mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Drilling Length 81mm | ||
Shank Size 8.9mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 8.9mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit offers exceptional performance in drilling through tough materials, enhanced with INCOCUT coating for improved durability and cutting conditions. It is optimally designed for manual use in demanding applications.
Split-point grinding allows for easy self-centring on smooth surfaces, reducing the required axial load
28° type N flute provides good rigidity and excellent drilling precision suitable for general use
8% cobalt high-speed steel enhances heat retention and cutting sharpness for metals up to 1400 N/mm²
Related links
- Tivoly HSS 125mm Overall, 8.9 mm Shank Drill Bit
- Bosch HSS-G 8.9 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.5 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.3 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 8.8 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.1 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 8.7 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.2 mm Shank Drill Bit
