Tivoly HSS, 125mm Overall 9.4 mm 1-Pieces

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-507
Mfr. Part No.:
11455010940
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

125mm

Number of Pieces

1

Shank Type

Cylindrical

Finish

Gold

Drill Bit Size

9.4mm

Drill Point Angle

135°

Shank Size

9.4mm

Drilling Length

81mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly drill bit is a high-speed steel tool designed for precision drilling in various materials. Its 9.4mm diameter and Advanced design ensure reliability and efficiency during operation.

135° tip angle allows for effective cutting in hard materials

5% cobalt high-speed steel provides enhanced heat retention and durability

Cylindrical shank design facilitates compatibility with a variety of portable and CNC tools

30° type N flute offers exceptional rigidity and drilling precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy