Tivoly HSS, 9.5 mm, 125mm Overall, 9.5 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

R 404,19

(exc. VAT)

R 464,82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +R 404.19

*price indicative

RS stock no.:
889-644
Mfr. Part No.:
11455040950
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

125mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Metal

Drilling Length

81mm

Drill Bit Size

9.5mm

Drill Point Angle

135°

Shank Size

9.5mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly drill bit is a robust tool designed for efficient drilling in steels, stainless steels, and cast irons, providing superior performance for demanding tasks.

Split-point grinding allows for self-centring, reducing the required axial load

Cylindrical shank design offers versatility with portable electrical and CNC machine tools

30° type N flute ensures good rigidity and excellent drilling precision

5% cobalt HSS enhances heat retention and cutting sharpness for metals up to 1200 N/mm²

135° tip angle supports effective sharpening, suitable for strong and difficult materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy