Tivoly HSS, 4.6 mm, 80mm Overall, 4.6 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-907
Mfr. Part No.:
81492610460
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

80mm

Flute Type

Spiral

Shank Type

Cylindrical

Number of Pieces

1

Finish

INCOCUT

Drill Point Angle

135°

Drilling Length

47mm

Drill Bit Size

4.6mm

Shank Size

4.6mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit is an ultra-precise tool designed for manual drilling in challenging materials such as titanium and aluminium stacks. Its high-speed steel and INCOCUT coating ensure exceptional performance and durability.

Split-point grinding enables self-centring for ease of use

28° type N flute offers good rigidity and excellent drilling precision

8% cobalt HSS substrate retains heat, enhancing strength and cutting sharpness

135° tip angle enhances cutting edges for stronger materials

INCOCUT coating increases cutting conditions and provides high oxidation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy