Tivoly HSS, 4.5 mm, 80mm Overall, 4.5 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-906
Mfr. Part No.:
81492610450
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

80mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

INCOCUT

Drill Bit Size

4.5mm

Drilling Length

47mm

Drill Point Angle

135°

Shank Size

4.5mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit designed for precision drilling in materials such as titanium, steel, and alloys. Designed with Advanced coatings and features, it excels in demanding applications while ensuring durability and accuracy.

Split-point grinding enables self-centring on smooth surfaces, reducing axial load

28° type N flute ensures rigidity and excellent drilling precision for general use

8% cobalt high-speed steel offers improved heat retention and sharpness for metals up to 1400 N/mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy