Tivoly HSS, 4.3 mm, 80mm Overall, 4.3 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-904
Mfr. Part No.:
81492610430
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

80mm

Flute Type

Spiral

Shank Type

Cylindrical

Number of Pieces

1

Finish

INCOCUT

Drilling Length

47mm

Shank Size

4.3mm

Drill Point Angle

135°

Drill Bit Size

4.3mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit is expertly designed for precision drilling in tough materials, including titanium and refractory alloys, while optimising cutting conditions through its Advanced INCOCUT coating.

Split-point grinding enhances self-centring and reduces axial load requirements

28° type N flute offers good rigidity and excellent drilling precision

8% cobalt high-speed steel improves heat retention and cutting sharpness

135° tip angle ensures a stronger and shorter cutting edge

INCOCUT coating significantly increases cutting conditions and provides high oxidation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy