Tivoly HSS, 4.7 mm, 80mm Overall, 4.7 mm Shank Drill Bit
- RS stock no.:
- 889-487
- Mfr. Part No.:
- 11455010470
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-487
- Mfr. Part No.:
- 11455010470
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 80mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drill Point Angle | 135° | |
| Shank Size | 4.7mm | |
| Drill Bit Size | 4.7mm | |
| Drilling Length | 47mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 80mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drill Point Angle 135° | ||
Shank Size 4.7mm | ||
Drill Bit Size 4.7mm | ||
Drilling Length 47mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit designed for superior performance in high-strength steels, delivering swift and precise drilling on both steels and stainless steels. Its innovative features enable efficient machining in various materials.
Split-point grinding allows for easy self-centring on smooth surfaces, reducing axial load
Cylindrical shank matches tip diameter for versatile compatibility with tools
30° type N flute design provides strong rigidity and excellent drilling precision
Related links
- Tivoly HSS 80mm Overall, 4.7 mm Shank Drill Bit
- RS PRO HSS 80mm Overall, 4.7 mm Shank Drill Bit
- Bosch HSS-G 4.7 mm Shank Drill Bit
- Tivoly HSS 80mm Overall, 4.6 mm Shank Drill Bit
- Tivoly HSS 80mm Overall, 4.75 mm Shank Drill Bit
- Tivoly HSS 80mm Overall, 4.5 mm Shank Drill Bit
- Tivoly HSS 80mm Overall, 4.3 mm Shank Drill Bit
- Tivoly HSS 80mm Overall, 4.4 mm Shank Drill Bit
