Tivoly HSS, 4.6 mm, 80mm Overall, 4.6 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-486
Mfr. Part No.:
11455010460
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

80mm

Flute Type

Spiral

Shank Type

Cylindrical

Number of Pieces

1

Finish

Gold

Drill Bit Size

4.6mm

Drilling Length

47mm

Drill Point Angle

135°

Shank Size

4.6mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly high-speed steel drill bit offers precision drilling capabilities for various materials. Particularly designed with a 30° helix angle and 135° tip, this tool ensures efficient performance in challenging conditions.

Split-point grinding enables self-centring on smooth surfaces, reducing required axial load

Cylindrical shank matches tip diameter for versatile use on both portable tools and CNC machines

30° helix angle provides excellent rigidity and drilling precision for general applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy