Tivoly HSS, 4.4 mm, 80mm Overall, 4.4 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-905
Mfr. Part No.:
81492610440
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

80mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

INCOCUT

Drilling Length

47mm

Drill Bit Size

4.4mm

Drill Point Angle

135°

Shank Size

4.4mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit is a high-speed steel tool designed for precision drilling in challenging materials, including titanium and hard steels, ensuring optimal performance and longevity.

INCOCUT coating enhances cutting conditions and oxidation resistance

8% cobalt high-speed steel ensures improved heat retention and cutting sharpness

Split-point grinding enables easy self-centring on smooth surfaces

28° type N flute provides good rigidity and excellent drilling precision

135° tip angle prolongs service life and is suitable for strong materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy