Tivoly HSS, 75mm Overall 4 mm 1-Pieces
- RS stock no.:
- 898-876
- Mfr. Part No.:
- 11457140400
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-876
- Mfr. Part No.:
- 11457140400
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 75mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Titanium Carbonitride | |
| Drill Bit Size | 4mm | |
| Drilling Length | 43mm | |
| Drill Point Angle | 118° | |
| Shank Size | 4mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 75mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Titanium Carbonitride | ||
Drill Bit Size 4mm | ||
Drilling Length 43mm | ||
Drill Point Angle 118° | ||
Shank Size 4mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit is a fully ground high-speed steel solution, designed for intensive drilling across various materials, ensuring optimal performance in stainless steels, aluminium, plastics, and woodworking applications.
Progressive drilling at entry and exit to enhance accuracy
Burr-free drilling reduces reworking on finished surfaces
Tri-flat shank maximises torque transmission and prevents bit rotation
FUSIO coating increases service life and cutting speed
Suitable for use in portable power tools
