Tivoly HSS, 4.1 mm, 75mm Overall, 4.1 mm Shank Drill Bit
- RS stock no.:
- 898-902
- Mfr. Part No.:
- 81492610410
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-902
- Mfr. Part No.:
- 81492610410
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 75mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Drill Point Angle | 135° | |
| Drilling Length | 43mm | |
| Drill Bit Size | 4.1mm | |
| Shank Size | 4.1mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 75mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Drill Point Angle 135° | ||
Drilling Length 43mm | ||
Drill Bit Size 4.1mm | ||
Shank Size 4.1mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit is a high-performance tool designed for precise drilling in titanium and tough alloy stacks. Featuring Advanced INCOCUT coating, it ensures enhanced cutting conditions and longevity.
Split-point grinding allows for effortless self-centring on smooth surfaces, reducing required axial load
28° type N flute provides excellent drilling precision and rigidity suitable for general use
8% cobalt high-speed steel enhances heat retention and cutting sharpness for metals up to 1400 N/mm²
Related links
- RS PRO HSS 75mm Overall, 4.1 mm Shank Drill Bit
- Bosch HSS-G 4.1 mm Shank Drill Bit
- Dormer HSS 74mm Overall, 4.1 mm Shank Drill Bit
- Dormer High Speed Steel Tin 4.1 mm Shank Drill Bit
- Dormer Solid Carbide 75mm Overall Drill Bit
- Tivoly HSS 75mm Overall, 4 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 3.9 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 4.25 mm Shank Drill Bit
