Tivoly HSS, 4 mm, 75mm Overall, 4 mm Shank Drill Bit
- RS stock no.:
- 889-571
- Mfr. Part No.:
- 81492640400
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-571
- Mfr. Part No.:
- 81492640400
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 75mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Point Angle | 135° | |
| Drilling Length | 43mm | |
| Drill Bit Size | 4mm | |
| Shank Size | 4mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 75mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Point Angle 135° | ||
Drilling Length 43mm | ||
Drill Bit Size 4mm | ||
Shank Size 4mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly drill bit is meticulously designed for ultra-precise drilling, primarily intended for use with hard steels and refractory alloys, ensuring maximum long life and dependable performance.
Split-point grinding enables simple self-centring on smooth surfaces, significantly reducing axial load
28° type N flute provides good rigidity and excellent drilling precision, suitable for general use
8% cobalt high-speed steel enhances strength and cutting sharpness, Ideal for metals up to 1400 N/mm²
Related links
- Tivoly HSS 75mm Overall, 4 mm Shank Drill Bit
- RS PRO HSS 75mm Overall, 4 mm Shank Drill Bit
- BETA HSS 75mm Overall, 4 mm Shank Drill Bit
- Dormer HSS 75mm Overall, 4 mm Shank Drill Bit
- BETA HSS-G 75mm Overall, 4 mm Shank Drill Bit
- Bosch HSS-G 75mm Overall, 4 mm Shank Drill Bit
- SAM High Speed Steel 75mm Overall, 4 mm Shank Drill Bit
- Tivoly HSS, 4 mm Shank Drill Bit
