Tivoly HSS, 4.25 mm, 75mm Overall, 4.25 mm Shank Drill Bit
- RS stock no.:
- 889-604
- Mfr. Part No.:
- 11455010425
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-604
- Mfr. Part No.:
- 11455010425
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 75mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drilling Length | 43mm | |
| Drill Bit Size | 4.25mm | |
| Shank Size | 4.25mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 75mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drilling Length 43mm | ||
Drill Bit Size 4.25mm | ||
Shank Size 4.25mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly drill bit is a high-performance tool designed for precision drilling in metal and stainless steel. Its unique gold coating ensures durability while enhancing cutting efficiency, making it Ideal for demanding applications.
5% cobalt HSS construction improves heat retention and cutting sharpness
135° tip enhances penetration capabilities for stronger materials
Cylindrical shank ensures compatibility with various portable and CNC tools
Split-point grinding facilitates self-centring, reducing axial load requirements
Related links
- BETA HSS 75mm Overall, 4.25 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 75mm Overall, 4.25 mm Shank Drill Bit
- BETA High Speed Steel Tin 75mm Overall, 4.25 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 4 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 3.8 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 3.9 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 4.2 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 4.1 mm Shank Drill Bit
