Tivoly HSS, 4.2 mm, 75mm Overall, 4.2 mm Shank Drill Bit
- RS stock no.:
- 898-877
- Mfr. Part No.:
- 11457140420
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-877
- Mfr. Part No.:
- 11457140420
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 75mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Titanium Carbonitride | |
| Shank Size | 4.2mm | |
| Drill Bit Size | 4.2mm | |
| Drilling Length | 43mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 75mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Titanium Carbonitride | ||
Shank Size 4.2mm | ||
Drill Bit Size 4.2mm | ||
Drilling Length 43mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly high-performance drill bit designed for progressive and intensive drilling across a variety of materials, including stainless steel, aluminium, and plastics, ensuring optimal performance for complex surfaces and portable power tools.
Split-point grinding enables self-centring on smooth surfaces, reducing axial load
Tri-flat shank ensures maximum torque transmission, preventing bit rotation in the chuck
Made from high-speed steel, effective for drilling steels and cast irons up to 950 N/mm²
FUSIO coating enhances service life and cutting speed while reducing axial load
Related links
- Tivoly HSS 75mm Overall, 4.2 mm Shank Drill Bit
- RS PRO HSS 75mm Overall, 4.2 mm Shank Drill Bit
- Bosch HSS-G 4.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 75mm Overall, 4.2 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 75mm Overall, 4.2 mm Shank Drill Bit
- RS PRO High Speed Steel-E 75mm Overall, 4.2 mm Shank Drill Bit
- Facom Aluminium Cast Iron 75mm Overall, 4.2 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 75mm Overall, 4.2 mm Shank Drill Bit
