Penta PICOUP-80-FR 80 mm Cable Cutter

Subtotal (1 unit)*

R 284 000,00

(exc. VAT)

R 326 600,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 284,000.00

*price indicative

RS stock no.:
853-065
Mfr. Part No.:
PICOUP-80-FR
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Cable Cutter

Sub Type

Cutter

Non-Sparking

No

Overall Length

550mm

VDE/1000V Approved

No

Application

Safety

Height Safe

No

ESD Safe

No

Jaw Material

Steel

Material Cut

Aluminium, Copper

Maximum Cutting Capacity

80mm

COO (Country of Origin):
FR
The Penta waterproof electrohydraulic cable cutter designed for precision cutting without hydraulic hoses, enabling safe and efficient operation on underground power cables.,


Remote-controlled operation protects users from potential hazards

Integrated with an 18V 4Ah battery for convenience and effectiveness

Lightweight and Compact design includes hardened steel blades

Specifications allow cutting cables up to 80 mm in diameter

Excellent waterproofing makes it suitable for all weather conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy