Penta PICOUP-65-FR 65 mm Cable Cutter

Subtotal (1 unit)*

R 280 000,00

(exc. VAT)

R 322 000,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 280,000.00

*price indicative

RS stock no.:
853-066
Mfr. Part No.:
PICOUP-65-FR
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Cable Cutter

Sub Type

Cutter

Non-Sparking

No

Overall Length

550mm

VDE/1000V Approved

No

Application

Safety

Height Safe

No

ESD Safe

No

Jaw Material

Steel

Material Cut

Aluminium, Copper

Maximum Cutting Capacity

65mm

COO (Country of Origin):
FR
The Penta remote controlled electro-hydraulic safety tool designed to verify the absence of voltage on underground cables. It combines spiking and cutting into a single safe operation to maximize field worker protection.

Cuts armoured cables up to 65 mm diameter

Operates safely from up to 150 metres away

Eliminates dangerous high pressure hydraulic hoses

Uses an 18V battery instead of explosives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy