Penta PICOUP-50-FR 50 mm Cable Cutter

Subtotal (1 unit)*

R 276 000,00

(exc. VAT)

R 317 400,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 276,000.00

*price indicative

RS stock no.:
853-064
Mfr. Part No.:
PICOUP-50-FR
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Cable Cutter

Sub Type

Cutter

Non-Sparking

No

Overall Length

555mm

VDE/1000V Approved

No

Height Safe

No

Application

Safety

Jaw Material

Steel

ESD Safe

No

Material Cut

Aluminium, Copper

Maximum Cutting Capacity

50mm

COO (Country of Origin):
FR
The Penta ultra-safe, integrated waterproof cable cutter designed for remote operation, ensuring the absence of voltage on underground cables.,


Safety design for checking absence of voltage on underground cables

Remote operation available from up to 25m, enhancing user protection

Powered by a standard 18V 4Ah battery, ensuring efficiency

Waterproof for all weather use, even in flooded areas

Lightweight with hardened steel blades for durability

Automatic double speeds available for quick and efficient cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy