SAM Z-324-80 VDE/1000V Approved 80 mm Cable Cutting Cable Cutter
- RS stock no.:
- 898-982
- Mfr. Part No.:
- Z-324-80
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 45 980,00
(exc. VAT)
R 52 877,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 45,980.00 |
*price indicative
- RS stock no.:
- 898-982
- Mfr. Part No.:
- Z-324-80
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 590mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | Yes | |
| Application | Cutting Cable | |
| Material Cut | Aluminium, Copper | |
| Standards/Approvals | NF EN 60900 | |
| Maximum Cutting Capacity | 80mm | |
| Cut Type | Cable Cutting | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 590mm | ||
VDE/1000V Approved Yes | ||
Height Safe Yes | ||
Application Cutting Cable | ||
Material Cut Aluminium, Copper | ||
Standards/Approvals NF EN 60900 | ||
Maximum Cutting Capacity 80mm | ||
Cut Type Cable Cutting | ||
- COO (Country of Origin):
- FR
The SAM cable cutter designed for efficient cutting of low-voltage network cables, ensuring high performance in demanding conditions.
Tool can be easily locked or unlocked using a simple dial
Worn blades are replaceable for extended tool life
Cutting capacities clearly indicated on the tool enhance usability
Handles flexible copper cables up to 630 mm² with ease
Cuts multi-strand copper/aluminium cables up to 840 mm²
Related links
- SAM Z-324 VDE/1000V Approved Diagonal Cable Cutter
- SAM Z-324 VDE/1000V Approved 32 mm Diagonal Cable Cutter
- SAM VDE/1000V Approved Cable Cutter Cable Cutter
- Knipex Knipex VDE/1000V Approved 15 mm Twin Cutting Edge Cable Cutter
- RS PRO Screwdriver 80 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- CK 15 mm Cable Cutting Cable Cutter
- SAM Z-80-11 11 mm Socket Wrench with Insulated Handle, 130mm Overall VDE/1000V Approved
