Penta PICOUP-110-SAC Cable Cutter
- RS stock no.:
- 853-063
- Mfr. Part No.:
- PICOUP-110-SAC
- Manufacturer:
- Penta
Subtotal (1 unit)*
R 498 000,00
(exc. VAT)
R 572 700,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 498,000.00 |
*price indicative
- RS stock no.:
- 853-063
- Mfr. Part No.:
- PICOUP-110-SAC
- Manufacturer:
- Penta
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Cable Cutter | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 545mm | |
| VDE/1000V Approved | No | |
| Application | Safety | |
| Height Safe | No | |
| Jaw Material | Steel | |
| ESD Safe | No | |
| Material Cut | Aluminium, Copper, Steel | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Cable Cutter | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Overall Length 545mm | ||
VDE/1000V Approved No | ||
Application Safety | ||
Height Safe No | ||
Jaw Material Steel | ||
ESD Safe No | ||
Material Cut Aluminium, Copper, Steel | ||
- COO (Country of Origin):
- FR
The Penta safety power cable cutter is an ultra-safe electrohydraulic tool designed for cutting underground power cables without hydraulic hoses, ensuring efficient voltage absence checks.
Remotely controlled for user safety up to 40 metres away
Operates using standard 18V MAKITA batteries for convenient power supply
Waterproof construction suitable for all-weather conditions
Equipped with dual-speed electro-hydraulic pump for efficient operation
Related links
- Penta PICOUP-65-FR Cable Cutter
- Penta PICOUP-50-FR Cable Cutter
- Penta PICOUP-80-FR Cable Cutter
- Penta Flush Cable Cutter
- Penta MS76 Flush Ratchet Cable Cutter
- Penta MS45 VDE/1000V Approved Flush Cable Cutter
- Penta MC45I VDE/1000V Approved ESD Safe Flush Cable Cutter
- Penta VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
