RS PRO Counter, Timer, Timer, 6 Digit 24V ac/dc
- RS stock no.:
- 874-220
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 2 641,57
(exc. VAT)
R 3 037,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,641.57 |
*price indicative
- RS stock no.:
- 874-220
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer | |
| Count Mode | Frequency, Time, Total | |
| Function | Counter, Timer | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 24V ac/dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Depth | 87.5mm | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer | ||
Count Mode Frequency, Time, Total | ||
Function Counter, Timer | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 24V ac/dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Depth 87.5mm | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO timer and counter is a versatile device designed for precise measurement and control in various applications, offering configurable functionality to suit different operational needs.
Includes ChA and ChB counting features along with reset and pause inputs
Configurable for multiple modes: counter, totalizer, batch counter, timer, chronometer, frequency meter, and tachometer
Features a clear 6-digit display for easy readability
Operates on a 24Vac/dc power supply for versatile use
