RS PRO Counter, Timer, Counter, 6 Digit, 200000 Hz 230V ac
- RS stock no.:
- 874-208
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 3 969,62
(exc. VAT)
R 4 565,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,969.62 |
*price indicative
- RS stock no.:
- 874-208
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Counter | |
| Count Mode | Frequency, Time, Total | |
| Function | Counter, Timer | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Maximum Count Frequency | 200000Hz | |
| Depth | 86.5mm | |
| Cutout Width | 48mm | |
| Cutout Height | 96mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Counter | ||
Count Mode Frequency, Time, Total | ||
Function Counter, Timer | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 230V ac | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Maximum Count Frequency 200000Hz | ||
Depth 86.5mm | ||
Cutout Width 48mm | ||
Cutout Height 96mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO high-speed counter designed for precision counting, featuring dual-channel inputs and reliable relay outputs. It effectively manages various counting tasks in industrial settings, ensuring efficiency and accuracy.
Dual-channel counting with ChA and ChB inputs
Two relay outputs rated at 5A for reliable control
Input frequency capability up to 200 kHz
Includes reset and pause input functionalities
