RS PRO Counter, Timer, Timer, 6 Digit 240V ac
- RS stock no.:
- 874-121
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 2 157,14
(exc. VAT)
R 2 480,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,157.14 |
*price indicative
- RS stock no.:
- 874-121
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer | |
| Count Mode | Frequency, Time, Total | |
| Function | Counter, Timer | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Depth | 116mm | |
| Cutout Width | 48mm | |
| Cutout Height | 48mm | |
| Meter Accuracy | ±0.25 % | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer | ||
Count Mode Frequency, Time, Total | ||
Function Counter, Timer | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 240V ac | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Depth 116mm | ||
Cutout Width 48mm | ||
Cutout Height 48mm | ||
Meter Accuracy ±0.25 % | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO timer and counter is an Advanced multi-functional device designed for precise measurement and control in various applications, offering configurable settings for diverse operational needs.
Configurable settings for counting, batching, timing, and frequency measurement
6-digit display ensuring clear visibility of parameters
Power supply adaptable to 100 to 240Vac for versatile usage
Utilises ModBus RS-232 RTU for reliable serial communication
