RS PRO Counter, Timer, Timer, 6 Digit 24V ac/dc

Image representative of range

Subtotal (1 unit)*

R 3 138,03

(exc. VAT)

R 3 608,73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,138.03

*price indicative

RS stock no.:
874-221
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timer

Count Mode

Frequency, Time, Total

Function

Counter, Timer

Reset Method

Manual

Number of Digits

6

Mount Type

Panel Mount

Maximum Supply Voltage

24V ac/dc

Maximum Operating Temperature

50°C

Depth

87.5mm

Standards/Approvals

No

Cutout Width

96mm

Cutout Height

96mm

Series

RS PRO

COO (Country of Origin):
TR
The RS PRO timer and counter combines Advanced functionality with versatility. It designed to effectively manage various timing and counting tasks in professional environments, making it Ideal for precise measurement needs.

ChA and ChB counting, reset, and pause input functions enhance flexibility

Configurable for multiple operations: counter, totalizer, batch counter, timer, chronometer, frequency meter, and tachometer

Displays up to 6 digits for clear Visual feedback

Operates on a 24Vac/dc power supply for adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy