RS PRO Counter, Timer, Timer, 6 Digit 24V ac/dc

Subtotal (1 unit)*

R 2 378,14

(exc. VAT)

R 2 734,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,378.14

*price indicative

RS stock no.:
874-210
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timer

Count Mode

Time

Function

Counter, Timer

Reset Method

Manual

Number of Digits

6

Mount Type

Panel Mount

Maximum Supply Voltage

24V ac/dc

Maximum Operating Temperature

50°C

Standards/Approvals

No

Depth

87.5mm

Cutout Width

72mm

Cutout Height

72mm

Series

RS PRO

COO (Country of Origin):
TR
The RS PRO digital timer offers precise control over timing functions. Designed for various applications, it features user-friendly controls for timing management.

Start, Reset, and Pause inputs for flexible operation

Programmable time bases including second, minute, and hour

Supports both automatic and manual reset operations

Compatible with NPN and PNP type operation for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy