RS PRO Counter, Timer, Timer, 6 Digit 240V ac

Image representative of range

Subtotal (1 unit)*

R 2 641,57

(exc. VAT)

R 3 037,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,641.57

*price indicative

RS stock no.:
874-218
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timer

Count Mode

Frequency, Time, Total

Function

Counter, Timer

Reset Method

Manual

Number of Digits

6

Mount Type

Panel Mount

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

IP65 Front

Depth

87.5mm

Cutout Width

96mm

Cutout Height

96mm

Series

RS PRO

COO (Country of Origin):
TR
The RS PRO timer and counter is a sophisticated device designed for precise time and event management, enhancing automation processes across various applications.

Configurable for multiple functions including counter, totalizer, and timer

Supports RS-232 RTU ModBus communication for enhanced connectivity

Equipped with a clear 6-digit display for easy monitoring

Operates on a wide voltage range of 100 to 240Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy