RS PRO Counter, Timer, Timer, 6 Digit 230V ac

Subtotal (1 unit)*

R 2 051,63

(exc. VAT)

R 2 359,37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,051.63

*price indicative

RS stock no.:
874-217
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timer

Count Mode

Time

Function

Counter, Timer

Reset Method

Manual

Number of Digits

6

Mount Type

Panel Mount

Maximum Supply Voltage

230V ac

Maximum Operating Temperature

50°C

Depth

87.5mm

Standards/Approvals

IP65 Front

Cutout Height

96mm

Cutout Width

96mm

Series

RS PRO

COO (Country of Origin):
TR
The RS PRO digital timer offers precise time control with versatile functionality for various tasks, making it an essential tool in any technical setting. Designed for user convenience, it facilitates efficient time management.

Start, reset, and pause input functionalities for flexible operation

Programmable time bases including seconds, minutes, and hours

Supports automatic and manual reset operations for varied usage

Compatible with NPN/PNP type operation for diverse connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy