RS PRO Counter, Timer, Timer, 6 Digit 24V ac/dc

Subtotal (1 unit)*

R 2 502,03

(exc. VAT)

R 2 877,33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,502.03

*price indicative

RS stock no.:
874-216
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timer

Count Mode

Time

Function

Counter, Timer

Reset Method

Manual

Number of Digits

6

Mount Type

Panel Mount

Maximum Supply Voltage

24V ac/dc

Maximum Operating Temperature

50°C

Depth

87.5mm

Standards/Approvals

No

Cutout Width

96mm

Cutout Height

96mm

Series

RS PRO

COO (Country of Origin):
TR
The RS PRO digital timer designed for precise timing applications, featuring comprehensive functions like start, reset, and pause, essential for accurate time management in various setups.

Programmable time bases support second, minute, and hour settings

Offers both automatic and manual reset operations for flexibility

Equipped with NPN/PNP type operation for versatile sensor compatibility

Includes a relay output rated at 5A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy