RS PRO Counter, Timer, Timer, 6 Digit 24V ac/dc
- RS stock no.:
- 874-214
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 2 393,80
(exc. VAT)
R 2 752,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,393.80 |
*price indicative
- RS stock no.:
- 874-214
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer | |
| Count Mode | Frequency, Time, Total | |
| Function | Counter, Timer | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 24V ac/dc | |
| Maximum Operating Temperature | 50°C | |
| Depth | 87.5mm | |
| Standards/Approvals | No | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer | ||
Count Mode Frequency, Time, Total | ||
Function Counter, Timer | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 24V ac/dc | ||
Maximum Operating Temperature 50°C | ||
Depth 87.5mm | ||
Standards/Approvals No | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO timer and counter delivers versatile counting and timing functions essential for various applications. Built for accuracy, it integrates easily into existing setups with robust connectivity options.
Configurable for multiple functions including counter, totalizer batch counter, and timer
Dual input capability with ChA and ChB for enhanced versatility
ModBus RS-232 RTU communication ensures seamless integration
Compact 72 mm x 72 mm design fits standard panel cutouts
