RS PRO Counter, Timer, Timer, 6 Digit 240V ac
- RS stock no.:
- 874-213
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 2 890,25
(exc. VAT)
R 3 323,79
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,890.25 |
*price indicative
- RS stock no.:
- 874-213
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer | |
| Count Mode | Frequency, Time, Total | |
| Function | Counter, Timer | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Depth | 87.5mm | |
| Cutout Width | 72mm | |
| Cutout Height | 72mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer | ||
Count Mode Frequency, Time, Total | ||
Function Counter, Timer | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 240V ac | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Depth 87.5mm | ||
Cutout Width 72mm | ||
Cutout Height 72mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO timer and counter device offers versatile functionality for precise time and counting applications, ensuring reliable performance in various settings.
Configurable for multiple functions including counter, totalizer, and timer
Supports both Reset and Pause inputs for enhanced control
Equipped with ModBus RS-485 RTU communication for streamlined connectivity
Operates at a supply voltage of 100 to 240Vac with 50/60Hz frequency
