RS PRO Counter, Timer, Timer, 6 Digit 240V ac
- RS stock no.:
- 874-212
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 2 393,80
(exc. VAT)
R 2 752,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,393.80 |
*price indicative
- RS stock no.:
- 874-212
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer | |
| Count Mode | Frequency, Time, Total | |
| Function | Counter, Timer | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Operating Temperature | 50°C | |
| Depth | 87.5mm | |
| Standards/Approvals | No | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer | ||
Count Mode Frequency, Time, Total | ||
Function Counter, Timer | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 240V ac | ||
Maximum Operating Temperature 50°C | ||
Depth 87.5mm | ||
Standards/Approvals No | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO timer and counter is an Advanced device designed for precise measurement and control in a variety of applications, boasting multiple configurations to suit diverse operational needs.
Two input channels (ChA, ChB) with reset and pause functionalities enhance versatility
ModBus RS-232 RTU communication simplifies integration into existing systems
Configurable for various tasks including totalizer, batch counting, and more
Features a clear 6-digit display for easy monitoring
