RS PRO Counter, Timer, Timer, 6 Digit 240V ac

Subtotal (1 unit)*

R 3 371,96

(exc. VAT)

R 3 877,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,371.96

*price indicative

RS stock no.:
874-209
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timer

Count Mode

Frequency, Time, Total

Function

Counter, Timer

Reset Method

Manual

Number of Digits

6

Mount Type

Panel Mount

Maximum Supply Voltage

240V ac

Maximum Operating Temperature

50°C

Standards/Approvals

No

Depth

86.5mm

Cutout Width

48mm

Cutout Height

96mm

Series

RS PRO

COO (Country of Origin):
TR
The RS PRO timer and counter designed for precise measurement and control in various applications, providing dual-channel input and flexible relay output functionalities.

Configurable for multiple functions including counter, totalizer, and timer

Features 2X relay output rated at 3A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy