RS PRO Counter, Timer, Timer, 6 Digit 24V ac/dc
- RS stock no.:
- 874-207
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 2 652,69
(exc. VAT)
R 3 050,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,652.69 |
*price indicative
- RS stock no.:
- 874-207
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer | |
| Count Mode | Frequency, Time, Total | |
| Function | Counter, Timer | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 24V ac/dc | |
| Maximum Operating Temperature | 50°C | |
| Depth | 116mm | |
| Standards/Approvals | No | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer | ||
Count Mode Frequency, Time, Total | ||
Function Counter, Timer | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 24V ac/dc | ||
Maximum Operating Temperature 50°C | ||
Depth 116mm | ||
Standards/Approvals No | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO timer and counter is a versatile device designed to effectively track and manage time and count data across various applications, providing precise control in operations requiring accurate measurements.
Configurable for various modes including counter, totalizer, and timer
Supports dual inputs (ChA, ChB) for enhanced functionality
Communication via ModBus RS-485 RTU ensures reliable data transfer
Display features a clear 6-digit (PV) output for easy reading
