RS PRO Counter, Timer, Timer, 6 Digit 240V ac

Image representative of range

Subtotal (1 unit)*

R 2 652,69

(exc. VAT)

R 3 050,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,652.69

*price indicative

RS stock no.:
874-205
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timer

Count Mode

Frequency, Time, Total

Function

Counter, Timer

Reset Method

Manual

Number of Digits

6

Mount Type

Panel Mount

Maximum Supply Voltage

240V ac

Maximum Operating Temperature

50°C

Standards/Approvals

No

Depth

116mm

Cutout Width

48mm

Cutout Height

48mm

Series

RS PRO

COO (Country of Origin):
TR
The RS PRO timer and counter offers versatile counting and timing functionalities suited for various industrial applications, featuring multiple input options for seamless operation in monitoring tasks.

Six-digit display for clear visualisation of readings

Configurable modes including counter, totalizer, and timer

ModBus RS-485 RTU communication for reliable data exchange

Compact 48mm x 48mm panel dimension for space-saving installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy