CALTEST Straight 50 Ω Coaxial Adapter Female Female
- RS stock no.:
- 735-678
- Mfr. Part No.:
- CT2941
- Manufacturer:
- CALTEST
Get a bulk buy discount
Add 10 more to save R 67,10
View bulk pricing optionsSubtotal (1 unit)*
R 268,36
(exc. VAT)
R 308,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 268.36 | - |
| 10 - 24 | R 261.65 | R 67,10 |
| 25 + | R 253.80 | R 364,00 |
*price indicative
- RS stock no.:
- 735-678
- Mfr. Part No.:
- CT2941
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Female to Female | |
| Converts From Type | BNC | |
| Converts to Type | Female | |
| Impedance | 50Ω | |
| Mount Type | Threaded | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Coupling Style | Threaded | |
| Body Plating | Nickel Plated | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Female | |
| Series | CT | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Length | 54.5mm | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Coaxial Adapter | ||
Adapter Type Female to Female | ||
Converts From Type BNC | ||
Converts to Type Female | ||
Impedance 50Ω | ||
Mount Type Threaded | ||
Orientation Straight | ||
Contact Plating Gold | ||
Coupling Style Threaded | ||
Body Plating Nickel Plated | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Female | ||
Series CT | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Length 54.5mm | ||
- COO (Country of Origin):
- TW
The CALTEST BNC Female to Double 4 mm Binding Post Adapter provides a practical solution for interfacing BNC cables with equipment requiring wire leads or banana plugs. Compact and durable, it is Ideal for laboratory, component, and testing applications.
Current rating 3 A
Impedance 50 ohm for matched systems
Length 54.2 mm for convenient integration
Colour black for professional use
Related links
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter 18GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter 3GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter Male
- CALTEST Straight 50 Ω Coaxial Adapter 18GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Male Female
