CALTEST Straight 50 Ω Coaxial Adapter 11GHz Female Male
- RS stock no.:
- 735-623
- Mfr. Part No.:
- CT3390
- Manufacturer:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 337,75
(exc. VAT)
R 388,41
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 337.75 |
| 10 + | R 329.31 |
*price indicative
- RS stock no.:
- 735-623
- Mfr. Part No.:
- CT3390
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Female to Male | |
| Converts From Type | Type N | |
| Converts to Type | SMA | |
| Mount Type | Threaded | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Female | |
| Series | CT | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Coaxial Adapter | ||
Adapter Type Female to Male | ||
Converts From Type Type N | ||
Converts to Type SMA | ||
Mount Type Threaded | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Contact Plating Gold | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Female | ||
Series CT | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- TW
The CALTEST coaxial adapter is designed to convert an instrument's SMA female output into an N Type female connector, facilitating seamless connections in various applications.
General purpose grade ensures flexibility for diverse uses
Impedance is set at 50, allowing for optimal signal transmission
Frequency range spans from DC to 11 GHz, catering to a wide array of applications
Max VSWR of 1.4:1 across the frequency range guarantees efficient performance
Related links
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Male
- Radiall Straight 50 Ω RF Adapter 11GHz Female Male
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 12GHz Female Male
