CALTEST Straight 50 Ω Coaxial Adapter 18GHz Female Female
- RS stock no.:
- 717-498
- Mfr. Part No.:
- CT3322A
- Manufacturer:
- CALTEST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 717-498
- Mfr. Part No.:
- CT3322A
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Adapter Type | N Socket to SMA Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Type N | |
| Converts to Type | Type N | |
| Impedance | 50Ω | |
| Mount Type | Threaded | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Coupling Style | Threaded | |
| Body Plating | White Bronze | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Series | CT | |
| Length | 33.5mm | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Adapter Type N Socket to SMA Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type Type N | ||
Converts to Type Type N | ||
Impedance 50Ω | ||
Mount Type Threaded | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Coupling Style Threaded | ||
Body Plating White Bronze | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Series CT | ||
Length 33.5mm | ||
- COO (Country of Origin):
- CN
The CALTEST Instrument-grade coaxial adapter designed to convert between SMA female and N female connectors. Used for connecting RF test equipment, offering high precision with 50 Ohm impedance. Features up to 18 GHz frequency, and gold-plated contacts for minimal signal loss.
PTEF di-electric
RoHS and REACH compliant
Related links
- Telegartner Straight 50 Ω RF Adapter 18GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Female
- Radiall Straight 50 Ω RF Adapter 18GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female
