CALTEST Straight 50 Ω Coaxial Adapter 18GHz Male Female

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

R 946,96

(exc. VAT)

R 1 089,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9R 946.96-
10 +R 923.292%

*price indicative

RS stock no.:
717-500
Mfr. Part No.:
CT3326A
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Coaxial Adapter

Adapter Type

N Plug to N Plug

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Threaded Mount

Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Gold

Converts From Gender - Connector

Male

Coupling Style

Threaded Coupling

Converts to Gender - Connector

Female

Length

18.6mm

Series

CT

Contact Material

Beryllium Copper

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The CALTEST Instrument-Grade RF Adapter, specifically an SMA Male to SMA Female connector, designed for 50 Ohm systems. Operating up to 18 GHz with low VSWR for precise signal integrity in test and measurement applications. It's used to connect SMA-type components.

Low-loss signal transmission for various electronic testing

Low VSWR

Flat frequency response

Excellent repeatability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy