Orium Black Analogue Clock, 300 mm Diameter Wall
- RS stock no.:
- 870-401
- Mfr. Part No.:
- 11023
- Manufacturer:
- Orium
Subtotal (1 unit)*
R 331,60
(exc. VAT)
R 381,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 331.60 |
*price indicative
- RS stock no.:
- 870-401
- Mfr. Part No.:
- 11023
- Manufacturer:
- Orium
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Analogue | |
| Radio Controlled | No | |
| Waterproof | No | |
| Shatterproof | No | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Batteries Included | No | |
| Material | ABS | |
| Case Material | ABS | |
| Diameter | 300mm | |
| Depth | 300mm | |
| Standards/Approvals | RoHS | |
| Weight | 578g | |
| Battery Quantity | 1 | |
| Shape | Round | |
| Built-in Thermometer | No | |
| Battery Size | LR6 | |
| Height | 300mm | |
| Colour | Black | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Analogue | ||
Radio Controlled No | ||
Waterproof No | ||
Shatterproof No | ||
Mount Type Wall | ||
Power Source Battery | ||
Batteries Included No | ||
Material ABS | ||
Case Material ABS | ||
Diameter 300mm | ||
Depth 300mm | ||
Standards/Approvals RoHS | ||
Weight 578g | ||
Battery Quantity 1 | ||
Shape Round | ||
Built-in Thermometer No | ||
Battery Size LR6 | ||
Height 300mm | ||
Colour Black | ||
Width 30mm | ||
- COO (Country of Origin):
- CN
The Orium clock offers a robust solution tailored for precision applications, integrating Advanced technology to enhance user experience and overall efficiency.
Designed for reliability and durability in demanding environments
Incorporates state-of-the-art technology for improved performance
User-friendly Interface facilitates seamless operation
Compact design optimises space while ensuring functionality
Related links
- Orium Black Analogue Clock, 30 cm Diameter Wall
- Orium Black Radio Controlled Analogue Clock, 30 cm Diameter Wall
- Orium Yellow Analogue Clock, 30 cm Diameter Wall
- Orium Grey Analogue Clock, 30 cm Diameter Wall
- Orium Wood Analogue Clock, 30 cm Diameter Wall
- Orium Blue Analogue Clock, 30 cm Diameter Wall
- Orium Natural Analogue Clock, 30 cm Diameter Wall
- Orium Green Analogue Clock, 30 cm Diameter Wall
