Orium Natural Analogue Clock, 300 mm Diameter Wall

Image representative of range

Subtotal (1 unit)*

R 415,00

(exc. VAT)

R 477,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 415.00

*price indicative

RS stock no.:
874-773
Mfr. Part No.:
11364
Manufacturer:
Orium
Find similar products by selecting one or more attributes.
Select all

Brand

Orium

Product Type

Clock

Digital/Analogue

Analogue

Radio Controlled

No

Waterproof

No

Shatterproof

No

Mount Type

Wall

Power Source

Battery

Batteries Included

No

Case Material

ABS

Material

ABS

Diameter

300mm

Depth

300mm

Standards/Approvals

RoHS

Weight

595g

Shape

Round

Battery Quantity

1

Height

300mm

Built-in Thermometer

No

Battery Size

LR6

Width

40mm

Colour

Natural

COO (Country of Origin):
CN
The Orium eco-designed clock seamlessly integrates sustainable materials into your workspace, offering a stylish timekeeping solution. Made predominantly from recycled resources, it champions both function and responsibility in office environments.

Constructed from 80% recycled and recyclable materials

Features a silent SWEEP movement for a distraction-free atmosphere

Dimensions of 30 x 4 cm promote optimal visibility

Available in five colours to complement various decors

Packaging is fully recyclable and uses vegetable-based inks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy