Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with M12 Two-Piece Flush-Type Device Integration
- RS stock no.:
- 896-973
- Mfr. Part No.:
- 1081252
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
R 22 241,10
(exc. VAT)
R 25 577,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 22,241.10 | R 222.411 |
*price indicative
- RS stock no.:
- 896-973
- Mfr. Part No.:
- 1081252
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 8 | |
| For Use With | M12 Two-Piece Flush-Type Device Integration | |
| IP Rating | IP67 | |
| Material | Polyamide | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS II compliant | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 8 | ||
For Use With M12 Two-Piece Flush-Type Device Integration | ||
IP Rating IP67 | ||
Material Polyamide | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS II compliant | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ethernet Socket Contact Carrier provides high-speed PCB mounting using surface-mount technology reflow soldering. This straight flush-type M12 female connector ensures reliable network connections.
X-coded design supports fast Ethernet up to 10 Gbps
Sealed IP67 ingress protection when fully mated and locked
Operates in temperatures ranging from -25°C to +105°C
Electrical rating handles 0.5 A with 50V AC or 60V DC
Related links
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Female Circular Connector Insert size B6 25 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Male Circular Connector Insert size M23 6 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Female Circular Connector Insert size B10 43 Way for use with M12 Two-Piece Flush-Type Device
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector Inserts
