Phoenix Contact Female Circular Connector Insert size B10 43 Way for use with M12 Two-Piece Flush-Type Device
- RS stock no.:
- 897-000
- Mfr. Part No.:
- 1584062
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 426,50
(exc. VAT)
R 490,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 426.50 |
| 10 + | R 415.84 |
*price indicative
- RS stock no.:
- 897-000
- Mfr. Part No.:
- 1584062
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Socket | |
| Shell Size | B10 | |
| Number of Contacts | 43 | |
| For Use With | M12 Two-Piece Flush-Type Device Integration | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 125°C | |
| Series | HC-DD | |
| Standards/Approvals | RoHS II compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Socket | ||
Shell Size B10 | ||
Number of Contacts 43 | ||
For Use With M12 Two-Piece Flush-Type Device Integration | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 125°C | ||
Series HC-DD | ||
Standards/Approvals RoHS II compliant | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert designed for reliable electrical connections within heavy-duty applications, ensuring efficient signal transmission. This component accommodates specific connector configurations, optimising performance in demanding environments.
Offers a fixed number of 42+PE positions for versatile connectivity
Supports crimp connection technology, enhancing assembly reliability
Rated for 250 V and 10 A, suitable for various electrical applications
Designed to operate in ambient temperatures ranging from -40 °C to 125 °C
Related links
- Phoenix Contact Female Circular Connector Insert size B6 25 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Male Circular Connector Insert size M23 6 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with For Circular Connector Inserts
