Phoenix Contact Female Circular Connector Insert size B6 25 Way for use with M12 Two-Piece Flush-Type Device Integration

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

R 358,87

(exc. VAT)

R 412,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9R 358.87-
10 +R 349.902%

*price indicative

RS stock no.:
896-999
Mfr. Part No.:
1584046
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Socket

Shell Size

B6

Number of Contacts

25

For Use With

M12 Two-Piece Flush-Type Device Integration

IP Rating

IP67

Minimum Operating Temperature

-40°C

Material

Polyamide

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS II compliant

Series

HC-DD

COO (Country of Origin):
CN
The Phoenix Contact connector designed for reliable electrical connectivity across various industrial applications, ensuring robust performance under diverse environmental conditions.

Constructed from high-quality materials for durability

Operates effectively within a wide temperature range for versatile usage

Adheres to stringent standards and approvals ensuring compliance

Optimised Shell size facilitates easy integration into systems

Compatible with a variety of insert types for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy