Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with M12 Two-Piece Flush-Type Device Integration

Subtotal (1 pack of 100 units)*

R 28 810,76

(exc. VAT)

R 33 132,37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 28,810.76R 288.108

*price indicative

RS stock no.:
897-035
Mfr. Part No.:
1238961
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Circular Connector Insert

Insert Type

Contact

Shell Size

M12

Number of Contacts

17

For Use With

M12 Two-Piece Flush-Type Device Integration

IP Rating

IP67

Minimum Operating Temperature

-55°C

Material

Polyamide

Maximum Operating Temperature

105°C

Series

SACC

Standards/Approvals

RoHS II compliant

COO (Country of Origin):
DE
The Phoenix Contact contact carrier is a 17-position device designed for reliable signal transmission in industrial applications, ensuring high performance in varied operating conditions.

Operating temperature range of -40 °C to 105 °C for versatile environmental adaptability

IP67 rating guarantees protection against dust and immersion in water when correctly locked

17-position configuration allows for efficient space utilisation in applications

Constructed with Durable materials including PA, CuZn, and Au for enhanced longevity

SMD reflow connection method simplifies assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy