Blickle Swivel Castor Wheel, 875 kg Capacity, 125 mm Wheel, PUR
- RS stock no.:
- 935-898
- Mfr. Part No.:
- LK-ALTH 125K-1
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 2 787,79
(exc. VAT)
R 3 205,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,787.79 |
*price indicative
- RS stock no.:
- 935-898
- Mfr. Part No.:
- LK-ALTH 125K-1
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 875kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 155mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 875kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 155mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate swivel castor wheel designed for Heavy-duty applications. Featuring high-quality polyurethane wheels, it ensures excellent load capacities and durability in demanding environments.
Built with a strong galvanised steel housing for long-lasting performance
Double ball bearing in the swivel head for smooth movement
Polyurethane running surface offers high chemical resistance and minimal rolling resistance
Temperature tolerance from -20 °C to +70 °C, a short burst to +90 °C
Related links
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
