Blickle Swivel Castor Wheel, 875 kg Capacity, 125 mm Wheel, PUR
- RS stock no.:
- 935-715
- Mfr. Part No.:
- LHF-ALST 125K-1
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 9 163,27
(exc. VAT)
R 10 537,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,163.27 |
*price indicative
- RS stock no.:
- 935-715
- Mfr. Part No.:
- LHF-ALST 125K-1
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 875kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 875kg | ||
Brakes No | ||
Overall Height 200mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty steel plate castor wheel offers reliable mobility and stability for demanding applications. Featuring a robust steel construction and maintenance-free swing bearing, it ensures exceptional performance in various environments.
Sturdy steel plate design provides enhanced durability
Aluminium wheel body for lightweight yet resilient use
Polyurethane tread ensures minimal noise and floor protection
High load capacity up to 875 kg for static applications
Related links
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
