Blickle Swivel Castor Wheel Braked, 875 kg Capacity, 125 mm Wheel, PUR

Subtotal (1 unit)*

R 3 389,61

(exc. VAT)

R 3 898,05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,389.61

*price indicative

RS stock no.:
935-899
Mfr. Part No.:
LK-ALTH 125K-1-FI
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

875kg

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

155mm

Wheel Width

40mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Steel swivel Castor wheel offers exceptional performance in demanding environments. Designed with a mounting plate and a reliable brake system, it ensures stable mobility and control, making it Ideal for Heavy-duty applications.

Constructed from strong, galvanised steel, offering durability and resistance to corrosion

Equipped with high-load capacity, supporting up to 875 kg statically and 350 kg during movement

Polyurethane elastomer tread for superior wear resistance and low noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy