Blickle Swivel Castor Wheel, 1.875 t Capacity, 160 mm Wheel, PUR

Subtotal (1 unit)*

R 7 012,95

(exc. VAT)

R 8 064,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 7,012.95

*price indicative

RS stock no.:
935-701
Mfr. Part No.:
LH-ALB 160K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

1.875t

Brakes

No

Frame Material

Pressed Steel

Overall Height

202mm

Wheel Width

50mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Hydraulic swivel Castor wheel offers exceptional strength and stability, Ideal for heavy-duty applications. Its robust construction and innovative design make it a reliable choice for transporting substantial loads across various environments.

Sturdy steel housing, galvanised and blue passivated, ensures durability

Dual ball bearing in the swivel head provides smooth manoeuvrability

Heavy-duty polyurethane tread features high chemical resistance for long-lasting performance

Temperature range of -20 °C to +70 °C, suitable for diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy