Blickle Swivel Castor Wheel Braked, 1.875 t Capacity, 125 mm Wheel, PUR

Subtotal (1 unit)*

R 6 934,49

(exc. VAT)

R 7 974,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,934.49

*price indicative

RS stock no.:
935-709
Mfr. Part No.:
LH-ALTH 127K-FI
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

1.875t

Brakes

Yes

Overall Height

170mm

Frame Material

Pressed Steel

Frame Finish

Zinc Plated

Wheel Width

54mm

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Heavy-duty swivel castor wheel is designed with a robust steel plate for durability and stability. Featuring a polyurethane tread, it effectively minimises noise while offering supreme load capacity and excellent chemical resistance.

Sturdy steel sheet construction, galvanised and Cr6-free for increased longevity

Double ball bearing system in the swivel head ensures smooth operation

High-quality polyurethane running surface offers high durability and low rolling resistance

Temperature resistance from -20 °C to +70 °C maintains performance in varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy