Blickle Swivel Castor Wheel, 1.5 t Capacity, 160 mm Wheel, PUR
- RS stock no.:
- 935-902
- Mfr. Part No.:
- LK-ALTH 160K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 4 679,68
(exc. VAT)
R 5 381,63
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,679.68 |
*price indicative
- RS stock no.:
- 935-902
- Mfr. Part No.:
- LK-ALTH 160K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.5t | |
| Brakes | No | |
| Overall Height | 202mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.5t | ||
Brakes No | ||
Overall Height 202mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel castor wheel is designed for robust applications, featuring a Durable steel sheet housing and a high-strength wheel with a polyurethane tread for superior performance and longevity.
Manufactured from strong, galvanised steel sheet, ensuring corrosion resistance
Polyurethane elastomer tread with a hardness of 92 Shore A for excellent durability
Equipped with double ball bearings in the swivel head for smooth operation
Supports a static load capacity of 1,500 kg, suitable for heavy-duty use
Related links
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
